Filter Your Search
1 - 2 of 2 results
|
7215T1CWCBE
C&K Switches
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | 6 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.487 inch | 11.43 mm | 8.89 mm | 12.7 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.40 | ||
|
|
7215T1CWCBE
Littelfuse Inc
|
Check for Price | Yes | Active | EAR99 | 8536.50.90.40 |