Filter Your Search
1 - 10 of 46 results
|
72231-3844
Amphenol Communications Solutions
|
Check for Price | Active | 4 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD AND PANEL | POLYETHYLENE | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | TWO GROUND SPRINGS | NO | 2.502 N | 500 MΩ | 1 | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | GOLD (30) | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | TIN | SOLDER | 0.475 inch | 0.723 inch | 0.614 inch | 0.13 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||
|
72231-3881LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 8 | 2.54 mm | 20 mΩ | 1 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | PHOSPHOR BRONZE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 500 MΩ | 1 | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 5u inch | TIN | SOLDER | 0.46 inch | 0.723 inch | 0.614 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||
|
72231-3843
Amphenol Communications Solutions
|
Check for Price | Active | 4 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD AND PANEL | POLYETHYLENE | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | FOUR GROUND SPRINGS | NO | 2.502 N | 500 MΩ | 1 | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | GOLD (30) | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | TIN | SOLDER | 0.475 inch | 0.723 inch | 0.614 inch | 0.13 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||
|
72231-3884LF
Amphenol FCi
|
Check for Price | Yes | Active | 8 | 2.54 mm | 20 mΩ | 1 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | PHOSPHOR BRONZE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 500 MΩ | 1 | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 5u inch | TIN | SOLDER | 0.46 inch | 0.723 inch | 0.614 inch | 0.145 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||
|
72231-3884
Amphenol FCi
|
Check for Price | Active | 8 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD AND PANEL | POLYETHYLENE | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | TWO GROUND SPRINGS | NO | 2.502 N | 500 MΩ | 1 | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | GOLD (30) | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | TIN | SOLDER | 0.475 inch | 0.723 inch | 0.614 inch | 0.13 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||||
|
72231-3863LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 2.54 mm | 20 mΩ | 1 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | PHOSPHOR BRONZE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 500 MΩ | 1 | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 5u inch | TIN | SOLDER | 0.46 inch | 0.723 inch | 0.614 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||
|
72231-3841
Amphenol FCi
|
Check for Price | Active | 4 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD AND PANEL | POLYETHYLENE | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SIX GROUND SPRINGS | NO | 2.502 N | 500 MΩ | 1 | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | GOLD (30) | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | TIN | SOLDER | 0.475 inch | 0.723 inch | 0.614 inch | 0.13 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||||
|
72231-3842LF
Amphenol FCi
|
Check for Price | Yes | Active | 4 | 2.54 mm | 20 mΩ | 1 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | PHOSPHOR BRONZE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 500 MΩ | 1 | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 5u inch | TIN | SOLDER | 0.46 inch | 0.723 inch | 0.614 inch | 0.145 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||
|
72231-3862LF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 2.54 mm | 20 mΩ | 1 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | PHOSPHOR BRONZE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 500 MΩ | 1 | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 5u inch | TIN | SOLDER | 0.46 inch | 0.723 inch | 0.614 inch | 0.145 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||
|
72231-3862LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 2.54 mm | 20 mΩ | 1 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | PHOSPHOR BRONZE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 500 MΩ | 1 | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 5u inch | TIN | SOLDER | 0.46 inch | 0.723 inch | 0.614 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE |