Filter Your Search
1 - 3 of 3 results
|
IDT72271L10PF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 8 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT; AUTO POWER-DOWN | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
72271L10PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 8 ns | 100 MHz | OTHER FIFO | 32000 | 32.768 k | SYNCHRONOUS | 15 mA | 150 µA | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
IDT72271L10PFT/R
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 10 ns | RETRANSMIT | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 64 | compliant | EAR99 | 8542.32.00.71 |