Parametric results for: 72307168HLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 72307168hlf
Select parts from the table below to compare.
Compare
Compare
72307-168HLF
Amphenol FCi
Check for Price Yes Yes Active 68 2 2.54 mm MALE BOARD GOLD (30)/GOLD FLASH (30) OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI LEAD FREE compliant EAR99 8536.69.40.40
72307-168HLF
Amphenol Communications Solutions
Check for Price Yes Active 68 2 2.54 mm MALE BOARD GOLD (30)/GOLD FLASH (30) OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40