Filter Your Search
1 - 10 of 27 results
|
88497-2341
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 23 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 100 MΩ | e4 | UL | -20 °C | 85 °C | FITTING NAIL | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.051 inch | 0.124 inch | 0.612 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
7234113001
TE Connectivity
|
Check for Price | Yes | Active | 600 V | 8 AWG | -65 °C | 150 °C | TE CONNECTIVITY LTD | compliant | TIN | COPPER ALLOY | WIRE AND CABLE | 8 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
93723-41872
Amphenol FCi
|
Check for Price | Active | 72 | 2 | 635 µm | FEMALE | BOARD | GOLD (8) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
90897-2341
Molex
|
Check for Price | Obsolete | 34 | 2 | 2.54 mm | 2 | MALE | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | RECTANGULAR | 2.54 mm | 4u inch | SOLDER | 0.335 inch | 0.642 inch | 2.466 inch | 0.102 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||||||
|
5037723410
Molex
|
Check for Price | Yes | Obsolete | 34 | 2 | 400 µm | 2 | 80 mΩ | 300 mA | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SLIMSTACK | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | -40 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.016 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.143 mm | SURFACE MOUNT | 0.098 inch | 0.025 inch | 0.362 inch | MOLEX LLC | compliant | Molex | LOW HALOGEN, ROHS AND REACH COMPLIANT | |||||||||||||||||||
|
14-57-2341
Molex
|
Check for Price | Obsolete | 34 | 2 | FEMALE | CABLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | IDC | MOLEX LLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
307-234-150
I/O Interconnect
|
Check for Price | Contact Manufacturer | 34 | 2 | FEMALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NO | ONE | GENERAL PURPOSE | IDC | I/O INTERCONNECT | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
307-234-100
I/O Interconnect
|
Check for Price | Contact Manufacturer | 34 | 2 | FEMALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NO | ONE | GENERAL PURPOSE | IDC | I/O INTERCONNECT | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
88072-3411
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 34 | 2 | 508 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 80 °C | FITTING NAIL | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | CENTRONIC | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | FLASH inch | SURFACE MOUNT | 0.248 inch | 0.112 inch | 0.516 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
72341-332
Amphenol Communications Solutions
|
Check for Price | Active | 64 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |