Filter Your Search
1 - 6 of 6 results
|
723611L20PQFG
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | BI-DIRECTIONAL FIFO | e3 | 3 | 260 | TIN | PQFP | 132 | PQG132 | EAR99 | 8542320070 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||
|
IDT723611L20PQFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | MAILBOX; PARITY GENERATOR/CHECKER | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 60 mA | 130 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | YES | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | QFP | 132 | EAR99 | 8542.32.00.71 | INTEGRATED DEVICE TECHNOLOGY INC | GREEN, PLASTIC, QFP-132 | compliant | |||||||
|
723611L20PQFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | MAILBOX; PARITY GENERATOR/CHECKER | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 60 mA | 130 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 70 °C | 260 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | YES | TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | PQFP | 132 | PQG132 | EAR99 | 8542.32.00.71 | INTEGRATED DEVICE TECHNOLOGY INC | QFP, SPQFP132,1.1SQ | compliant | |||||
|
IDT723611L20PQFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | MAILBOX; PARITY GENERATOR/CHECKER | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 60 mA | 130 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | YES | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | QFP | 132 | EAR99 | 8542.32.00.71 | INTEGRATED DEVICE TECHNOLOGY INC | GREEN, PLASTIC, QFP-132 | compliant | |||||||
|
723611L20PQFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | MAILBOX; PARITY GENERATOR/CHECKER | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 60 mA | 130 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | YES | TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | PQFP | 132 | PQG132 | EAR99 | 8542.32.00.71 | INTEGRATED DEVICE TECHNOLOGY INC | QFP, SPQFP132,1.1SQ | compliant | ||||
|
723611L20PQFGI
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | BI-DIRECTIONAL FIFO | e3 | 3 | 260 | TIN | PQFP | 132 | PQG132 | EAR99 | 8542320070 | Renesas Electronics |