Filter Your Search
1 - 5 of 5 results
|
IDT723614L20PQFI9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 12 ns | 20 ns | MAIL BOX; PARITY GENERATOR/CHECKER | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, | 132 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
IDT723614L20PQFI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | MAIL BOX; PARITY GENERATOR/CHECKER | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 1 mA | 1 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, QFP-132 | 132 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
723614L20PQFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | MAIL BOX; PARITY GENERATOR/CHECKER | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 1 mA | 1 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | PQFP | PLASTIC, QFP-132 | 132 | not_compliant | EAR99 | 8542.32.00.71 | PQ132 | ||
|
723614L20PQFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 12 ns | 20 ns | MAIL BOX; PARITY GENERATOR/CHECKER | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G132 | e0 | 3 | 85 °C | -40 °C | 225 | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | PQFP | QFP, | 132 | not_compliant | EAR99 | 8542.32.00.71 | PQ132 | ||||||||
|
723614L20PQFI9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 12 ns | 20 ns | MAIL BOX; PARITY GENERATOR/CHECKER | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | PQFP | QFP, | 132 | not_compliant | EAR99 | 8542.32.00.71 | PQ132 |