Filter Your Search
1 - 1 of 1 results
|
72401L10SOG8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 55 ns | 100 ns | FALL THRU 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC-16 | unknown | EAR99 | 8542.32.00.71 |