Filter Your Search
1 - 9 of 9 results
|
IDT72605L20JI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
72605L20J
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | BI-DIRECTIONAL FIFO | RENESAS ELECTRONICS CORP | PLCC | 68 | unknown | NLR | 8542320070 | PL68 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
IDT72605L20J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 10 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 230 mA | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
72605L20JI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72605L20J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 10 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 230 mA | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
72605L20J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 10 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 230 mA | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 | PL68 | ||||
|
IDT72605L20JG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 10 ns | 20 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
IDT72605L20JG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 10 ns | 20 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
72605L20J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 10 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 230 mA | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 | PL68 |