Filter Your Search
1 - 3 of 3 results
|
7286R10KL.25FTLF
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 10 kΩ | 5 % | 2 W | CHASSIS MOUNT | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | PRECISION | 70 °C | NO | e4 | 125 °C | -55 °C | HORIZONTAL | 1 | 3 | 10 | CIRCULAR PACKAGE | Gold (Au) | LUG | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.31.00.00 | |||||||
|
7286R10KL.25FT
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 2 W | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | PRECISION | 70 °C | NO | e4 | 125 °C | -55 °C | HORIZONTAL | Bushing Mount | 1 | 3 | 10 | CYLINDRICAL PACKAGE | 3600 deg | Gold (Au) | LUG | 22.2 mm | 19.1 mm | TT ELECTRONICS PLC | not_compliant | |||||
|
7286R10KL.25FTLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 5 % | 2 W | CHASSIS MOUNT | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | PRECISION | 70 °C | NO | e4 | 125 °C | -55 °C | HORIZONTAL | 1 | 3 | 10 | CIRCULAR PACKAGE | Gold (Au) | LUG | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant |