Parametric results for: 72RXLR100K under Variable Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 72rxlr100k
Select parts from the table below to compare.
Compare
Compare
72RXLR100KLF
TT Electronics Resistors
Check for Price Yes Active 100 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 200 V e3 125 °C -55 °C HORIZONTAL Trimmer Pot 1 3 1 RECTANGULAR PACKAGE Bulk 244 deg Tin (Sn) WIRE 530 µm 4.6 mm 9.8 mm 9.53 mm 4.75 mm TT ELECTRONICS PLC 3/8 INCH, SQUARE, 3 PINS compliant
72RXLR100KLF
TT electronics / BI Technologies
Check for Price Yes Yes Active 100 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 200 V e3 125 °C -55 °C HORIZONTAL Trimmer Pot 1 3 1 RECTANGULAR PACKAGE Bulk 244 deg Tin (Sn) WIRE 530 µm 4.6 mm 9.8 mm 9.53 mm 4.75 mm BI TECHNOLOGIES CORP Panel Mount, 3819 compliant EAR99 8533.40.80.50
72RXLR100K
TT electronics / BI Technologies
Check for Price No No Active 100 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 200 V e0 125 °C -55 °C HORIZONTAL Trimmer Pot 1 3 1 RECTANGULAR PACKAGE Bulk 244 deg Tin/Lead (Sn/Pb) WIRE 530 µm 4.6 mm 9.8 mm 9.53 mm 4.75 mm BI TECHNOLOGIES CORP Panel Mount, 3819 compliant EAR99 8533.40.80.50