Filter Your Search
1 - 10 of 18 results
|
72V03L25JGI8
Integrated Device Technology Inc
|
$7.8288 | Yes | Yes | Transferred | 18.432 kbit | 9 | 2KX9 | 3.3 V | 25 ns | 35 ns | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | LCC-32 | 32 | PLG32 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | ||||||||||
|
72V03L25JGI
Integrated Device Technology Inc
|
$9.5159 | Yes | Yes | Transferred | 18.432 kbit | 9 | 2KX9 | 3.3 V | 25 ns | 35 ns | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | LCC-32 | 32 | PLG32 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | |||||||||
|
72V03L25J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 3.3 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 300 µA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | PLASTIC, LCC-32 | 32 | PL32 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
72V03L25JGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 18.432 kbit | 9 | 2KX9 | 3.3 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | RENESAS ELECTRONICS CORP | PLCC | 32 | PLG32 | compliant | NLR | 8542320071 | Renesas Electronics | |||||||||
|
IDT72V03L25JGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18.432 kbit | 9 | 2KX9 | 3.3 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5 mA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | |||||
|
72V03L25JI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 3.3 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 300 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | PLASTIC, LCC-32 | 32 | PL32 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT72V03L25JI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 3.3 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 300 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
72V03L25JGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 18.432 kbit | 9 | 2KX9 | 3.3 V | 25 ns | 35 ns | OTHER FIFO | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | RENESAS ELECTRONICS CORP | PLCC | 32 | PLG32 | compliant | NLR | 8542320071 | Renesas Electronics | ||||||||||
|
IDT72V03L25JGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18.432 kbit | 9 | 2KX9 | 3.3 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5 mA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | ||||
|
IDT72V03L25JG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18.432 kbit | 9 | 2KX9 | 3.3 V | 25 ns | 35 ns | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.71 |