Filter Your Search
1 - 4 of 4 results
|
72V03L25JI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 3.3 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 300 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | PLASTIC, LCC-32 | 32 | PL32 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V03L25JI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 3.3 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 300 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V03L25JI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 3.3 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 300 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
72V03L25JI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 3.3 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 300 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | PLASTIC, LCC-32 | 32 | PL32 | not_compliant | EAR99 | 8542.32.00.71 |