Filter Your Search
1 - 2 of 2 results
|
72V263L6BCG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 147.456 kbit | 18 | 8KX18 | 3.3 V | 4 ns | 6 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 16K X 9; RE... more | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 30 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | e1 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | RENESAS ELECTRONICS CORP | CABGA | 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | 100 | BCG100 | compliant | NLR | 8542320071 | Renesas Electronics | ||
|
72V263L6BCG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 147.456 kbit | 18 | 8KX18 | 3.3 V | 4 ns | 6 ns | IT CAN ALSO BE CONFIGURED AS 16K X 9; RE... more | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | e1 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | 100 | BCG100 | compliant | EAR99 | 8542.32.00.71 |