Filter Your Search
1 - 10 of 10 results
|
72V263L7-5PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 147.456 kbit | 18 | 8KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 16K X 9; RE... more | 9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | GREEN, PLASTIC, TQFP-80 | 80 | compliant | EAR99 | 8542.32.00.71 | |||
|
72V263L7-5PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 147.456 kbit | 18 | 8KX18 | 3.3 V | 5 ns | 7.5 ns | IT CAN ALSO BE CONFIGURED AS 16K X 9; RE... more | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | LQFP, | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
IDT72V263L7-5PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 147.456 kbit | 18 | 8KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 16K X 9; RE... more | 9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | GREEN, PLASTIC, TQFP-80 | 80 | compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V263L7-5PFG
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 147.456 kbit | 18 | 8KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 16K X 9; RE... more | 9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | QFP, QFP80,.64SQ | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
72V263L7-5PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 147.456 kbit | 18 | 8KX18 | 3.3 V | 5 ns | 7.5 ns | IT CAN ALSO BE CONFIGURED AS 16K X 9; RE... more | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | LQFP, | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||
|
72V263L7-5PFG
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 147.456 kbit | 18 | 8KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 16K X 9; RE... more | 9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP, QFP80,.64SQ | compliant | EAR99 | 8542.32.00.71 | ||||||
|
72V263L7-5PFGI
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 147.456 kbit | 18 | 8KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 16K X 9; RE... more | 9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP, QFP80,.64SQ | compliant | EAR99 | 8542.32.00.71 | |||||
|
72V263L7-5PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 147.456 kbit | 18 | 8KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 16K X 9; RE... more | 9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | GREEN, PLASTIC, TQFP-80 | 80 | compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V263L7-5PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 147.456 kbit | 18 | 8KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 16K X 9; RE... more | 9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP | GREEN, PLASTIC, TQFP-80 | 80 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT72V263L7-5PFGI
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 147.456 kbit | 18 | 8KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 16K X 9; RE... more | 9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP, QFP80,.64SQ | compliant | EAR99 | 8542.32.00.71 |