Filter Your Search
1 - 6 of 6 results
|
72V3640L6PFG8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 36.864 kbit | 36 | 1KX36 | 3.3 V | 4 ns | 6 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP-128 | compliant | |||||||||||||||
|
72V3640L6PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 36 | 1KX36 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP-128 | compliant | QFP | 128 | EAR99 | 8542.32.00.71 | ||
|
72V3640L6PFG
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP-128 | compliant | |||||||
|
72V3640L6PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 36.864 kbit | 36 | 1KX36 | 3.3 V | 4 ns | 6 ns | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP-128 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||
|
IDT72V3640L6PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 36 | 1KX36 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | LFQFP, QFP128,.63X.87,20 | compliant | QFP | 128 | EAR99 | 8542.32.00.71 | ||
|
IDT72V3640L6PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 36 | 1KX36 | 3.3 V | 4 ns | 6 ns | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | LFQFP, | compliant | QFP | 128 | EAR99 | 8542.32.00.71 |