Filter Your Search
1 - 6 of 6 results
|
72V3660L7-5PFGI8
Integrated Device Technology Inc
|
$34.4736 | Yes | Yes | Transferred | 147.456 kbit | 36 | 4KX36 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-128 | 128 | PKG128 | compliant | EAR99 | 8542.32.00.71 | 1998-10-01 | ||||
|
72V3660L7-5PFGI
Integrated Device Technology Inc
|
$43.8964 | Yes | Yes | Transferred | 147.456 kbit | 36 | 4KX36 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-128 | 128 | PKG128 | compliant | EAR99 | 8542.32.00.71 | 1998-10-01 | |||
|
72V3660L7-5PFGI
Renesas Electronics Corporation
|
$91.2033 | Yes | Yes | Active | 147.456 kbit | 36 | 4KX36 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | TQFP-128 | 128 | PKG128 | compliant | NLR | 8542320071 | Renesas Electronics | |||
|
IDT72V3660L7-5PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 147.456 kbit | 36 | 4KX36 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP128,.63X.87,20 | 128 | compliant | EAR99 | 8542.32.00.71 | 1998-10-01 | |||||
|
IDT72V3660L7-5PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 147.456 kbit | 36 | 4KX36 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP128,.63X.87,20 | 128 | compliant | EAR99 | 8542.32.00.71 | 1998-10-01 | |||||
|
72V3660L7-5PFGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 147.456 kbit | 36 | 4KX36 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | TQFP-128 | 128 | PKG128 | compliant | NLR | 8542320071 | Renesas Electronics |