Filter Your Search
1 - 10 of 12 results
|
72V3680L6BB8
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 589.824 kbit | 36 | 16KX36 | 3.3 V | 4 ns | 100 MHz | 6 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | PBGA | 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 | 144 | BB144 | not_compliant | NLR | 8542320071 | Renesas Electronics | |||
|
IDT72V3680L6BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 589.824 kbit | 36 | 16KX36 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA144,12X12,40 | 144 | compliant | EAR99 | 8542.32.00.71 | 1998-10-01 | ||||
|
72V3680L6BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 589.824 kbit | 36 | 16KX36 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | BGA-144 | 144 | BBG144 | compliant | EAR99 | 8542.32.00.71 | 1998-10-01 | |||
|
IDT72V3680L6BBG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 589.824 kbit | 36 | 16KX36 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA144,12X12,40 | 144 | compliant | EAR99 | 8542.32.00.71 | 1998-10-01 | ||||
|
72V3680L6BBG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 589.824 kbit | 36 | 16KX36 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | PBGA | BGA-144 | 144 | BBG144 | compliant | NLR | 8542320071 | Renesas Electronics | |||
|
IDT72V3680L6BB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 589.824 kbit | 36 | 16KX36 | 3.3 V | 4 ns | 100 MHz | 6 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA144,12X12,40 | 144 | not_compliant | EAR99 | 8542.32.00.71 | 1998-10-01 | ||||
|
72V3680L6BB
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 589.824 kbit | 36 | 16KX36 | 3.3 V | 4 ns | 100 MHz | 6 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | PBGA | 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 | 144 | BB144 | not_compliant | NLR | 8542320071 | Renesas Electronics | |||
|
IDT72V3680L6BB8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 589.824 kbit | 36 | 16KX36 | 3.3 V | 4 ns | 100 MHz | 6 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA144,12X12,40 | 144 | not_compliant | EAR99 | 8542.32.00.71 | 1998-10-01 | ||||
|
72V3680L6BB8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 589.824 kbit | 36 | 16KX36 | 3.3 V | 4 ns | 100 MHz | 6 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 | 144 | BB144 | not_compliant | EAR99 | 8542.32.00.71 | 1998-10-01 | |||
|
72V3680L6BBG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 589.824 kbit | 36 | 16KX36 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | PBGA | BGA-144 | 144 | BBG144 | compliant | NLR | 8542320071 | Renesas Electronics |