Filter Your Search
1 - 3 of 3 results
|
72V3694L15PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAILBOX BYPASS REGISTER | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | LFQFP, QFP128,.63X.87,20 | 128 | PKG128 | compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V3694L15PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 10 ns | 15 ns | MAILBOX BYPASS REGISTER | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 128 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
72V3694L15PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 10 ns | 15 ns | MAILBOX BYPASS REGISTER | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | e3 | 3 | 70 °C | 260 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | GREEN, TQFP-128 | 128 | PKG128 | compliant | EAR99 | 8542.32.00.71 |