Filter Your Search
1 - 7 of 7 results
![]() |
72T36115L6-7BB
Integrated Device Technology Inc
|
$107.7840 | No | No | Transferred | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 3.8 ns | 150 MHz | 6.7 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B240 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | BGA-240 | 240 | BB240 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
72T36115L6-7BB
Renesas Electronics Corporation
|
Check for Price | No | No | End Of Life | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 3.8 ns | 150 MHz | 6.7 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B240 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | RENESAS ELECTRONICS CORP | PBGA | 240 | BB240 | not_compliant | NLR | 8542320071 | Renesas Electronics | ||||
![]() |
IDT72T36115L6-7BBGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 1 | 128000 | 131.072 k | ASYNCHRONOUS | YES | PARALLEL | CMOS | INDUSTRIAL | S-PBGA-B240 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 | 240 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
![]() |
IDT72T36115L6-7BB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 3.8 ns | 150 MHz | 6.7 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B240 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA240,18X18,40 | 240 | not_compliant | EAR99 | 8542.32.00.71 | |||||
![]() |
IDT72T36115L6-7BBI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 1 | 128000 | 131.072 k | ASYNCHRONOUS | YES | PARALLEL | CMOS | INDUSTRIAL | S-PBGA-B240 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 240 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 | 240 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||||
![]() |
72T36115L6-7BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 3.8 ns | 150 MHz | 6.7 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 90 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B240 | Not Qualified | e1 | 3 | 70 °C | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA240,18X18,40 | 240 | compliant | EAR99 | 8542.32.00.71 | |||||||
![]() |
IDT72T36115L6-7BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 3.8 ns | 150 MHz | 6.7 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 90 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B240 | Not Qualified | e1 | 3 | 70 °C | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA240,18X18,40 | 240 | compliant | EAR99 | 8542.32.00.71 |