Filter Your Search
1 - 3 of 3 results
|
72T36135ML6BBI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3.8 ns | 166 MHz | 6 ns | OTHER FIFO | 1 | 512000 | 524.288 k | SYNCHRONOUS | YES | PARALLEL | 140 mA | 180 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | S-PBGA-B240 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.76 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 | 240 | BB240 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
72T36135ML6BBI
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3.8 ns | 166 MHz | 6 ns | OTHER FIFO | 1 | 512000 | 524.288 k | SYNCHRONOUS | YES | PARALLEL | 140 mA | 180 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | S-PBGA-B240 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.76 mm | 19 mm | 19 mm | RENESAS ELECTRONICS CORP | PBGA | 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 | 240 | BB240 | not_compliant | NLR | 8542320071 | Renesas Electronics | ||
|
IDT72T36135ML6BBI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3.8 ns | 166 MHz | 6 ns | OTHER FIFO | 1 | 512000 | 524.288 k | SYNCHRONOUS/ASYNCHRONOUS | YES | PARALLEL | 140 mA | 180 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | S-PBGA-B240 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA240,18X18,40 | not_compliant | EAR99 | 8542.32.00.71 |