Filter Your Search
1 - 10 of 19 results
|
IDT72T3655L10BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 73.728 kbit | 36 | 2KX36 | 2.5 V | 4.5 ns | 10 ns | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 208 | compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
72T3655L6-7BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 73.728 kbit | 36 | 2KX36 | 2.5 V | 3.8 ns | 150 MHz | 6.7 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 70 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA-208 | 208 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
72T3655L6-7BB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 36 | 2KX36 | 2.5 V | 3.8 ns | 150 MHz | 6.7 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 | 208 | not_compliant | EAR99 | 8542.32.00.71 | BB208 | |||
|
72T3655L4-4BB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 36 | 2KX36 | 2.5 V | 3.4 ns | 225 MHz | 4.4 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 | 208 | not_compliant | EAR99 | 8542.32.00.71 | BB208 | |||
|
IDT72T3655L6-7BB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 36 | 2KX36 | 2.5 V | 3.8 ns | 150 MHz | 6.7 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 | 208 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT72T3655L4-4BB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 36 | 2KX36 | 2.5 V | 3.4 ns | 225 MHz | 4.4 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 | 208 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT72T3655L6-7BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 73.728 kbit | 36 | 2KX36 | 2.5 V | 3.8 ns | 150 MHz | 6.7 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 70 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA208,16X16,40 | 208 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
72T3655L5BBGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 73.728 kbit | 36 | 2KX36 | 2.5 V | 3.6 ns | 200 MHz | 5 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 70 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA-208 | 208 | compliant | EAR99 | 8542.32.00.71 | |||||
|
IDT72T3655L5BBGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 73.728 kbit | 36 | 2KX36 | 2.5 V | 3.6 ns | 200 MHz | 5 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 70 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA208,16X16,40 | 208 | compliant | EAR99 | 8542.32.00.71 | |||||
|
IDT72T3655L4-4BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 73.728 kbit | 36 | 2KX36 | 2.5 V | 3.4 ns | 225 MHz | 4.4 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 70 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA208,16X16,40 | 208 | compliant | EAR99 | 8542.32.00.71 |