Filter Your Search
1 - 10 of 226 results
|
72V2113L7-5BCI
Integrated Device Technology Inc
|
$85.1033 | No | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE | 9 | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 11 X 11 MM, 1 MM PITCH, BGA-100 | 100 | BC100 | not_compliant | EAR99 | 8542.32.00.71 | 1998-11-01 | |||
|
72V2113L7-5BC
Integrated Device Technology Inc
|
$87.8172 | No | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE | 9 | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 11 X 11 MM, 1 MM PITCH, BGA-100 | 100 | BC100 | not_compliant | EAR99 | 8542.32.00.71 | 1998-11-01 | ||||
|
72V2113L6PFG
Integrated Device Technology Inc
|
$97.5567 | Yes | Yes | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE | 9 | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-80 | 80 | PNG80 | compliant | EAR99 | 8542.32.00.71 | 1998-11-01 | ||||
|
72V2113L15PFG
Renesas Electronics Corporation
|
$157.0763 | Yes | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE | 9 | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | |||||||||||
|
72V2111L15PFGI
Renesas Electronics Corporation
|
$191.9403 | Yes | Yes | Active | 4.7186 Mbit | 9 | 512KX9 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 512000 | 524.288 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 55 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 64 | PNG64 | compliant | NLR | 8542320071 | Renesas Electronics | |||||||
|
72V2113L6PFG
Renesas Electronics Corporation
|
$211.6491 | Yes | Yes | Active | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE | 9 | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 80 | PNG80 | compliant | NLR | 8542320071 | Renesas Electronics | |||||
|
IDT72V211L15PFI9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 3.3 V | 10 ns | 15 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-32 | 32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
IDT72V2113L15PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 10 ns | 66 MHz | 15 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE | 9 | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT72V2111L10PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 9 | 512KX9 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN | 1 | 512000 | 524.288 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 55 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72V2114L10PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 9 | 512KX9 | 3.3 V | 8 ns | 100 MHz | 10 ns | OTHER FIFO | CAN ALSO BE CONFIGURED AS 256K X 18 | 9 | 1 | 512000 | 524.288 k | SYNCHRONOUS | YES | PARALLEL | 110 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP64,.66SQ,32 | 64 | not_compliant | EAR99 | 8542.32.00.71 |