Filter Your Search
1 - 3 of 3 results
|
72V295L15PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 10 ns | 15 ns | EASILY EXPANDABLE IN DEPTH AND WIDTH | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP-64 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
IDT72V295L15PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 10 ns | 15 ns | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | LQFP, | compliant | EAR99 | 8542.32.00.71 | QFP | 64 | ||||
|
72V295L15PFGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 10 ns | 15 ns | OTHER FIFO | EASILY EXPANDABLE IN DEPTH AND WIDTH | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant |