Filter Your Search
1 - 2 of 2 results
|
72V845L15PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 73.728 kbit | 18 | 4KX18 | 3.3 V | 10 ns | 15 ns | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQFP-G128 | e3 | 3 | 85 °C | -40 °C | 260 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-128 | 128 | PKG128 | compliant | EAR99 | 8542.32.00.71 | ||||
|
72V845L15PFGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 73.728 kbit | 18 | 4KX18 | 3.3 V | 10 ns | 15 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQFP-G128 | e3 | 3 | 85 °C | -40 °C | 260 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 128 | PKG128 | compliant | NLR | 8542320071 | Renesas Electronics |