Filter Your Search
1 - 2 of 2 results
|
|
7301L41CWCRI32
Littelfuse Inc
|
Check for Price Buy | Yes | Active | ROHS COMPLAINT | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||
|
|
7301L41CWCRI32
C&K Switches
|
Check for Price Buy | Yes | Yes | Transferred | 5 A | 28 V | 100000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | LEVER HANDLE WITH CAP | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 0.249 inch | 1/4-40 | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 0.531 inch | 12.7 mm | 10.54 mm | 16.51 mm | 0.294 inch | ROHS COMPLAINT | EAR99 | 8536.50.90.65 |