Parametric results for: 7301SPCWCBE under Toggle Switches

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
Manufacturer Part Number: 7301spcwcbe
Select parts from the table below to compare.
Compare
Compare
package
7301SPCWCBE
C&K Switches
Check for Price Yes Transferred 20 mA 20 V 100000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC 20 mA ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.469 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED 9 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.42 inch 12.7 mm 10.54 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7301SPCWCBE2
Littelfuse Inc
Check for Price Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD TOGGLE SWITCH HIGH ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.421 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7301SPCWCBE22
Littelfuse Inc
Check for Price Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD TOGGLE SWITCH HIGH ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.421 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7301SPCWCBE32
Littelfuse Inc
Check for Price Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD TOGGLE SWITCH HIGH ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg RED CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.421 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7301SPCWCBE
Littelfuse Inc
Check for Price Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC 20 mA ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.469 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED 9 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.42 inch 12.7 mm 10.54 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65