Parametric results for: 7301SY4CSIS under Toggle Switches

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: 7301sy4csis
Select parts from the table below to compare.
Compare
Compare
7301SY4CSIS2
Littelfuse Inc
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 3PDT LATCHED TOGGLE SWITCH HIGH TYPE PANEL MOUNTABLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT 0.249 inch 1/4-40 NON-ILLUMINATED EPOXY TERMINAL SEALED NO Matte Tin (Sn) - with Nickel (Ni) barrier SOLDER 0.42 inch 12.7 mm 10.54 mm 16.51 mm 0.37 inch ROHS COMPLAINT EAR99 8536.50.90.65
7301SY4CSIS
Littelfuse Inc
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 3PDT LATCHED TOGGLE SWITCH HIGH TYPE PANEL MOUNTABLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT 0.249 inch 1/4-40 NON-ILLUMINATED EPOXY TERMINAL SEALED NO Matte Tin (Sn) - with Nickel (Ni) barrier SOLDER 0.42 inch 12.7 mm 10.54 mm 16.51 mm 0.37 inch ROHS COMPLAINT EAR99 8536.50.90.65
7301SY4CSIS2
C&K Switches
Check for Price Yes Yes Transferred 5 A 28 V 100000 Cycle(s) 3PDT LATCHED TOGGLE SWITCH HIGH TYPE PANEL MOUNTABLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT 0.249 inch 1/4-40 NON-ILLUMINATED EPOXY TERMINAL SEALED NO Matte Tin (Sn) - with Nickel (Ni) barrier SOLDER 0.42 inch 12.7 mm 10.54 mm 16.51 mm 0.37 inch ROHS COMPLAINT EAR99 8536.50.90.65
7301SY4CSIS
C&K Switches
Check for Price Yes Yes Transferred 5 A 28 V 100000 Cycle(s) 3PDT LATCHED TOGGLE SWITCH HIGH TYPE PANEL MOUNTABLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT 0.249 inch 1/4-40 NON-ILLUMINATED EPOXY TERMINAL SEALED NO Matte Tin (Sn) - with Nickel (Ni) barrier SOLDER 0.42 inch 12.7 mm 10.54 mm 16.51 mm 0.37 inch ROHS COMPLAINT EAR99 8536.50.90.65