Parametric results for: 7303K2CWCSE32 under Toggle Switches

Filter Your Search

1 - 10 of 52 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: 7303k2cwc
Select parts from the table below to compare.
Compare
Compare
7303K2CWCGI2
Littelfuse Inc
Check for Price Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH LOCKING LEVER APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg NATURAL CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.704 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7303K2CWCSI32
Littelfuse Inc
Check for Price Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH HIGH LOCKING LEVER APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg RED CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.704 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7303K2CWCQI32
Littelfuse Inc
Check for Price Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH HIGH LOCKING LEVER APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg RED CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.704 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7303K2CWCBE32
Littelfuse Inc
Check for Price Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD TOGGLE SWITCH HIGH LOCKING LEVER APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-OFF-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg RED CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.704 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7303K2CWCRIG2
Littelfuse Inc
Check for Price Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH LOCKING LEVER APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.704 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7303K2CWCQE
Littelfuse Inc
Check for Price Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH LOCKING LEVER 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg NATURAL ALUMINUM BRASS 0.469 inch 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED 9 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.704 inch 12.7 mm 10.54 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7303K2CWCRE22
Littelfuse Inc
Check for Price Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH LOCKING LEVER APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.704 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7303K2CWCBE72
Littelfuse Inc
Check for Price Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD TOGGLE SWITCH HIGH LOCKING LEVER APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-OFF-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLUE CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.704 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7303K2CWCQE72
Littelfuse Inc
Check for Price Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH HIGH LOCKING LEVER APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLUE CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.704 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7303K2CWCBE2
Littelfuse Inc
Check for Price Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD TOGGLE SWITCH HIGH LOCKING LEVER APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-OFF-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg NATURAL CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.704 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65