Filter Your Search
1 - 6 of 6 results
|
|
7303P3CWCQE
Littelfuse Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.469 inch | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | 9 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.45 inch | 12.7 mm | 10.54 mm | 16.51 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | ||||||
|
|
7303P3CWCQE22
Littelfuse Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 9 | EPOXY TERMINAL SEALED | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.45 inch | 12.06 mm | 16.51 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | |||||
|
|
7303P3CWCQE32
Littelfuse Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | RED | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 9 | EPOXY TERMINAL SEALED | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.45 inch | 12.06 mm | 16.51 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | |||||
|
7303P3CWCQE
C&K Switches
|
Check for Price | Yes | Transferred | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.469 inch | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | 9 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.45 inch | 12.7 mm | 10.54 mm | 16.51 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | ||||||
|
|
7303P3CWCQE
ITT Interconnect Solutions
|
Check for Price | Obsolete | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | PADDLE | SPLASHPROOF BUSHING | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BRIGHT CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | SILVER | STAINLESS STEEL | GLASS FILLED NYLON | 9 | EPOXY | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.45 inch | 16.51 mm | 35.7886 mm | 12.7 mm | 0.294 inch | 0.25 inch | EAR99 | 8536.50.90.65 | |||||||
|
|
7303P3CWCQE2
Littelfuse Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRIGHT CHROME | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 9 | EPOXY TERMINAL SEALED | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.45 inch | 12.06 mm | 16.51 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 |