Filter Your Search
1 - 10 of 142 results
|
7303T1CWZQE
C&K Switches
|
$31.4889 Buy | Yes | Transferred | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.487 inch | 12.7 mm | 12.06 mm | 16.51 mm | 0.448 inch | EAR99 | 8536.50.90.65 | |||||||
|
|
7303T1CWV7RE2
Littelfuse Inc
|
Check for Price Buy | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH TYPE | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRIGHT CHROME | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 13 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.487 inch | 16 mm | 19.56 mm | 0.448 inch | 0.185 inch | EAR99 | 8536.50.90.65 | ||||||
|
|
7303T1CWV81GE2
Littelfuse Inc
|
Check for Price Buy | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH TYPE | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRIGHT CHROME | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 13 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.487 inch | 24.21 mm | 19.56 mm | 0.448 inch | 0.185 inch | EAR99 | 8536.50.90.65 | ||||||
|
|
7303T1CWZBI22
Littelfuse Inc
|
Check for Price Buy | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | GOLD | TOGGLE SWITCH | HIGH TYPE | APPROVALS: CUL; UL | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-OFF-ON | 20 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.487 inch | 12.06 mm | 16.51 mm | 0.448 inch | 0.155 inch | EAR99 | 8536.50.90.65 | |||||||
|
|
7303T1CWCSI32
Littelfuse Inc
|
Check for Price Buy | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH TYPE | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | RED | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 9 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.487 inch | 12.06 mm | 16.51 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | ||||||
|
|
7303T1CWCQE2
Littelfuse Inc
|
Check for Price Buy | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH TYPE | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRIGHT CHROME | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 9 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.487 inch | 12.06 mm | 16.51 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | ||||||
|
|
7303T1CWW3QE32
Littelfuse Inc
|
Check for Price Buy | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH TYPE | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | RED | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | WIRE WRAP | 0.487 inch | 12.06 mm | 16.51 mm | 0.448 inch | 0.425 inch | EAR99 | 8536.50.90.65 | |||||||
|
|
7303T1CWAV2BE2
Littelfuse Inc
|
Check for Price Buy | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | GOLD | TOGGLE SWITCH | HIGH TYPE | APPROVALS: CUL; UL | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-OFF-ON | 20 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BRIGHT CHROME | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 11 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.487 inch | 12.7 mm | 16.51 mm | 0.448 inch | 0.125 inch | EAR99 | 8536.50.90.65 | ||||||
|
|
7303T1CWCBE2
Littelfuse Inc
|
Check for Price Buy | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | GOLD | TOGGLE SWITCH | HIGH TYPE | APPROVALS: CUL; UL | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-OFF-ON | 20 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRIGHT CHROME | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 9 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.487 inch | 12.06 mm | 16.51 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | ||||||
|
|
7303T1CWW3BI2
Littelfuse Inc
|
Check for Price Buy | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | GOLD | TOGGLE SWITCH | HIGH TYPE | APPROVALS: CUL; UL | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-OFF-ON | 20 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BRIGHT CHROME | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | WIRE WRAP | 0.487 inch | 12.06 mm | 16.51 mm | 0.448 inch | 0.425 inch | EAR99 | 8536.50.90.65 |