Filter Your Search
1 - 10 of 615 results
|
SM065E757MAJ360
Kyocera AVX Components
|
Check for Price | No | Active | 750 µF | 50 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 11.172 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
SM065E757Z5N480
Kyocera AVX Components
|
Check for Price | No | Active | 750 µF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.851 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM065E757ZAZ360
Kyocera AVX Components
|
Check for Price | No | Active | 750 µF | 50 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 12.188 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
SM565E757M5Z360
Kyocera AVX Components
|
Check for Price | No | Active | 750 µF | 50 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 12.315 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
500P56W757MJ3H
Johanson Dielectrics Inc
|
Check for Price | Active | 750 µF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 19.939 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||
|
NCD751C100N3300TRF
NIC Components Corp
|
Check for Price | Yes | Active | 750 µF | 100 V | N3300 | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -3300ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | TR | NO | 5 mm | WIRE | 8 mm | 8 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||||
|
SM065E757Z5J360
Kyocera AVX Components
|
Check for Price | No | Active | 750 µF | 50 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 11.172 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
NCD751Z500SLJ.395LSTRF
NIC Components Corp
|
Check for Price | Yes | Active | 750 µF | 500 V | 80 % | SL | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | TR | NO | 10 mm | WIRE | 21 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||
|
RM065E757MAZ480
Kyocera AVX Components
|
Check for Price | Yes | Active | 750 µF | 50 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | FLAT | 15.248 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
500P56W757JK4C
Johanson Dielectrics Inc
|
Check for Price | Active | 750 µF | 50 V | 5 % | X7R | 5 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 19.304 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 |