Filter Your Search
1 - 2 of 2 results
|
73277-101409LF
Amphenol Communications Solutions
|
$4.1244 | Yes | Active | 100 | 2 | 800 µm | 2 | 50 mΩ | 500 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 100 MΩ | POLARIZED HOUSING | .0973 N | NO | NO | e3 | NO | UL | 94V-0 | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.3942 mm | 8u inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 1.803 inch | AMPHENOL ICC | LEAD FREE | 100 | compliant | EAR99 | 8536.69.40.40 | ||
|
73277-101409LF
Amphenol FCi
|
Check for Price | Yes | Active | 100 | 2 | 800 µm | 2 | 50 mΩ | 500 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 100 MΩ | POLARIZED HOUSING | .0973 N | NO | NO | e3 | NO | UL | 94V-0 | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.3942 mm | 8u inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 1.803 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |