Filter Your Search
1 - 1 of 1 results
|
735D127X0030B2
Vishay Intertechnologies
|
Check for Price | No | No | Active | 120 µF | 30 V | 1.185 A | 20 % | 3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ | 20 µA | e0 | CECC30202-001 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.318 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |