Filter Your Search
1 - 2 of 2 results
|
735D477X0025C2
Vishay Intertechnologies
|
$85.1332 | No | No | Active | 470 µF | 25 V | 1.4 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ | 7 µA | 0.48 | e0 | CECC30202-001 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 9.708 mm | 19.46 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
735D477X0025C2E3
Vishay Intertechnologies
|
$92.5299 | Yes | Yes | Active | 470 µF | 25 V | 1.4 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ | 7 µA | 0.48 | e3 | CECC30202-001 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | MATTE TIN | WIRE | 9.708 mm | 19.46 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |