Filter Your Search
1 - 1 of 1 results
|
7364-50D2TH
3M Interconnect
|
Check for Price | Obsolete | 64 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1400VAC V | NO | YES | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN LEAD (200) OVER NICKEL | PHOSPHOR BRONZE | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | A,C | ONE | RECTANGULAR | 5.08 mm | 15u inch | SOLDER | 0.42 inch | 0.49 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |