Filter Your Search
1 - 10 of 677 results
|
1747367-1
TE Connectivity
|
$1.2562 | Yes | Yes | Active | 5 | 2.5 mm | 7 A | BOARD | NOT APPLICABLE | RIGHT ANGLE | PCB CONNECTOR | NO | 7A | 1 | 30 V | NO | NO | NO | UL | 94V-0 | -20 °C | 80 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||||||||||||||||
|
1747367-1
TE Connectivity
|
$1.2562 | Yes | Active | 5 | 2.5 mm | 7 A | BOARD | NOT APPLICABLE | RIGHT ANGLE | PCB CONNECTOR | NO | 7A | 1 | 30 V | NO | NO | NO | UL | 94V-0 | -20 °C | 80 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | LEAD FREE | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
5-2177367-3
TE Connectivity
|
$2.9722 | Yes | Active | 2 | 1.8 mm | MALE | BOARD | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | 12 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | SOLDER | 0.963 inch | 1.07 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
53307-3671
Molex
|
$3.1308 | Yes | Yes | Active | 36 | 2 | 800 µm | 2 | 20 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | MXJ | 700VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.031 inch | 0.092 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 39u inch | SURFACE MOUNT | 0.161 inch | 0.144 inch | 0.638 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||
|
73670-0399
Molex
|
$85.0588 | Yes | Yes | Obsolete | 384 | 6 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | YES | ONE | PRESS FIT | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
73641-7367LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 36 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LATCH | NO | NO | NO | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
977-6736-7HD
Amphenol Corporation
|
Check for Price | Active | 8 | FEMALE | BOARD | AU ON NI | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 0.969 inch | 1.535 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
84736-724H
Amphenol FCi
|
Check for Price | No | No | Obsolete | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | ||||||||||||||||||||||||||||||||||||||
|
71973-6714
Molex
|
Check for Price | Obsolete | 28 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN (75) OVER NICKEL (50) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||||||||||||
|
10007367-168LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 68 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |