Filter Your Search
1 - 2 of 2 results
|
73725-0080BLF
Amphenol FCi
|
Check for Price | Active | 4 | 2.0066 mm | 2 | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | USB CONNECTOR | TUBE PACKAGING | NO | 1 | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN (100) OVER NICKEL | COPPER ALLOY | NO | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | NICKEL | SOLDER | 0.584 inch | 0.776 inch | 0.09 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||
|
73725-0080BLF
Amphenol Communications Solutions
|
Check for Price | Active | 4 | 2.0066 mm | 2 | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | USB CONNECTOR | TUBE PACKAGING | NO | 1 | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN (100) OVER NICKEL | COPPER ALLOY | NO | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | NICKEL | SOLDER | 0.584 inch | 0.776 inch | 0.09 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |