Filter Your Search
1 - 1 of 1 results
|
73L4R22J
CTS Corporation
|
Check for Price | Yes | Active | 220 mΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 234.5 mV | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | CTS CORP | compliant | EAR99 | 8533.21.00.30 |