Parametric results for: 7401L40CWCGI2 under Toggle Switches

Filter Your Search

1 - 10 of 869 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: 7401l40
Select parts from the table below to compare.
Compare
Compare
package
7401L40Y9CQE
C&K Switches
$18.9358 Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.249 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 12.7 mm 10.54 mm 21.59 mm 0.35 inch 0.189 inch EAR99 8536.50.90.65
7401L40YCSE32
Littelfuse Inc
Check for Price Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED SILVER TOGGLE SWITCH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg RED CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 12 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 12.06 mm 21.59 mm 0.35 inch 0.189 inch EAR99 8536.50.90.65
7401L40DW3RI22
Littelfuse Inc
Check for Price Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg BLACK CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY WIRE WRAP 0.838 inch 12.06 mm 21.59 mm 0.28 inch 0.425 inch EAR99 8536.50.90.65
7401L40DCSI22
Littelfuse Inc
Check for Price Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED SILVER TOGGLE SWITCH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 12 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 12.06 mm 21.59 mm 0.28 inch 0.189 inch EAR99 8536.50.90.65
7401L40YCRE2
Littelfuse Inc
Check for Price Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 12 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 12.06 mm 21.59 mm 0.35 inch 0.189 inch EAR99 8536.50.90.65
7401L40CWAV2QE22
Littelfuse Inc
Check for Price Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED SILVER TOGGLE SWITCH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg BLACK CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 14 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 12.7 mm 21.59 mm 0.448 inch 0.125 inch EAR99 8536.50.90.65
7401L40AV2BE2
Littelfuse Inc
Check for Price Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED GOLD TOGGLE SWITCH LEVER HANDLE APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg BRIGHT CHROME CHROME BRASS COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 14 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 12.7 mm 21.59 mm 0.125 inch EAR99 8536.50.90.65
7401L40D9CSI22
Littelfuse Inc
Check for Price Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED SILVER TOGGLE SWITCH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 12 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 12.06 mm 21.59 mm 0.28 inch 0.189 inch EAR99 8536.50.90.65
7401L40Y9V81BE2
Littelfuse Inc
Check for Price Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED GOLD TOGGLE SWITCH LEVER HANDLE APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 16 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 24.21 mm 21.59 mm 0.35 inch 0.185 inch EAR99 8536.50.90.65
7401L40YCQI2
Littelfuse Inc
Check for Price Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED SILVER TOGGLE SWITCH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 12 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 12.06 mm 21.59 mm 0.35 inch 0.189 inch EAR99 8536.50.90.65