Parametric results for: 7401SPCWCBI32 under Toggle Switches

Filter Your Search

1 - 10 of 125 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: 7401spcw
Select parts from the table below to compare.
Compare
Compare
7401SPCWV81BE32
Littelfuse Inc
Check for Price Buy Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED GOLD TOGGLE SWITCH HIGH ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg RED CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 16 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.421 inch 24.21 mm 21.59 mm 0.448 inch 0.185 inch EAR99 8536.50.90.65
7401SPCWCBE2
Littelfuse Inc
Check for Price Buy Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED GOLD TOGGLE SWITCH HIGH ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 12 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.421 inch 12.06 mm 21.59 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7401SPCWZQI22
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED SILVER TOGGLE SWITCH HIGH ANTI-ROTATION APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg BLACK CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.421 inch 12.06 mm 21.59 mm 0.448 inch 0.155 inch EAR99 8536.50.90.65
7401SPCWW3RE2
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH ANTI-ROTATION APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg BRIGHT CHROME CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY WIRE WRAP 0.421 inch 12.06 mm 21.59 mm 0.448 inch 0.425 inch EAR99 8536.50.90.65
7401SPCWV7RE2
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH ANTI-ROTATION APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 16 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.421 inch 16 mm 21.59 mm 0.448 inch 0.185 inch EAR99 8536.50.90.65
7401SPCWCQI2
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED SILVER TOGGLE SWITCH HIGH ANTI-ROTATION APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 12 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.421 inch 12.06 mm 21.59 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7401SPCWV81BE2
Littelfuse Inc
Check for Price Buy Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED GOLD TOGGLE SWITCH HIGH ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 16 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.421 inch 24.21 mm 21.59 mm 0.448 inch 0.185 inch EAR99 8536.50.90.65
7401SPCWV7BE32
Littelfuse Inc
Check for Price Buy Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED GOLD TOGGLE SWITCH HIGH ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg RED CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 16 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.421 inch 16 mm 21.59 mm 0.448 inch 0.185 inch EAR99 8536.50.90.65
7401SPCWV81GE2
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH ANTI-ROTATION APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 16 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.421 inch 24.21 mm 21.59 mm 0.448 inch 0.185 inch EAR99 8536.50.90.65
7401SPCWAV2GE32
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH ANTI-ROTATION APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg RED CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 14 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.421 inch 12.7 mm 21.59 mm 0.448 inch 0.125 inch EAR99 8536.50.90.65