Filter Your Search
1 - 6 of 6 results
|
|
7401T1CWCGI22
Littelfuse Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | 4PDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH TYPE | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 12 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.487 inch | 12.06 mm | 21.59 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | ||
|
|
7401T1CWCGE22
Littelfuse Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | 4PDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH TYPE | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 12 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.487 inch | 12.06 mm | 21.59 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | |||
|
|
7401T1CWCGE2
Littelfuse Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | 4PDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH TYPE | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRIGHT CHROME | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 12 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.487 inch | 12.06 mm | 21.59 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | |||
|
|
7401T1CWCGE32
Littelfuse Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | 4PDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH TYPE | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | RED | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 12 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.487 inch | 12.06 mm | 21.59 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | |||
|
|
7401T1CWCGI2
Littelfuse Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | 4PDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH TYPE | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRIGHT CHROME | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 12 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.487 inch | 12.06 mm | 21.59 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | ||
|
|
7401T1CWCGI32
Littelfuse Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | 4PDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH TYPE | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | RED | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 12 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.487 inch | 12.06 mm | 21.59 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 |