Filter Your Search
1 - 10 of 2,137 results
|
SSW16A3741GL
TT Electronics Resistors
|
Check for Price | No | Obsolete | ARRAY/NETWORK RESISTOR | SSW-A | e0 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | ||||||||||||||||||||||||||||||||||||
|
SSN14B3741GQ7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3.74 kΩ | 2 % | 100 mW | 3415 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Epoxy Molded | 14 | TR, 7 Inch | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||
|
SQS20B2741GSLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.74 kΩ | 2 % | 100 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Chip | 20 | TR, 7 Inch | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||
|
SPD16A3741GLLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 3.74 kΩ | 2 % | 100 mW | 7525 | DIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Epoxy Molded | 16 | Tube | Matte Tin (Sn) | 4 mm | 2.54 mm | 4 mm | 19.05 mm | 6.35 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | DIP, 7525 | |||||||||||||||
|
SQS20B2741GSLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.74 kΩ | 2 % | 100 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Chip | 20 | TR, 13 Inch | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||
|
SQS24A3741GLLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.74 kΩ | 2 % | 100 mW | 3415 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Epoxy Molded | 24 | Tube | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||
|
SSN08A3741GP
TT Electronics Resistors
|
Check for Price | No | Obsolete | 2 % | 400 mW | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN08A | PRECISION | 100 mW | 3.74 kΩ | ISOLATED | 4 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn80Pb20) | GULL WING | TT ELECTRONICS PLC | compliant | SOIC | ||||||||||||||
|
SSN08A2741GS
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 2 % | 400 mW | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN08A | PRECISION | 100 mW | 2.74 kΩ | ISOLATED | 4 | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn80Pb20) | GULL WING | BI TECHNOLOGIES CORP | compliant | EAR99 | , | 8533.21.00.20 | ||||||||||||
|
SSN16B1741GS13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.74 kΩ | 2 % | 100 mW | 3915 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Epoxy Molded | 16 | TR, 13 Inch | 1.55 mm | 9.89 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||
|
SPD16B2741GL
TT Electronics Resistors
|
Check for Price | No | Obsolete | ARRAY/NETWORK RESISTOR | SPD-B | e0 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant |