Filter Your Search
1 - 1 of 1 results
|
742C043103JP
CTS Corporation
|
$0.0260 | Yes | Yes | Active | 10 kΩ | 5 % | 126 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 10 kΩ | ISOLATED | 2 | 70 °C | 10 kΩ | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 1.6 mm | 1.6 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS |