Filter Your Search
1 - 1 of 1 results
|
742C083103JPTR
CTS Corporation
|
Check for Price | Yes | Yes | Active | 5 % | 252 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 10 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CTS CORP | CHIP,ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |