Filter Your Search
1 - 2 of 2 results
|
742C083104JP
CTS Corporation
|
$0.0260 | Yes | Yes | Active | 100 kΩ | 5 % | 252 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 3.2 mm | 1.6 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS | ||
|
742C083104JPTR
CTS Corporation
|
Check for Price | Yes | Yes | Active | 5 % | 252 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 100 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | CTS |