Filter Your Search
1 - 2 of 2 results
|
744C083223JPTR
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 % | 500 mW | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 22 kΩ | ISOLATED | 4 | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
744C083223JP
CTS Corporation
|
Check for Price | Yes | Yes | End Of Life | 22 kΩ | 5 % | 500 mW | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 22 kΩ | ISOLATED | 4 | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5.08 mm | 3.2 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | CTS |