Filter Your Search
1 - 10 of 169 results
|
R745F1100JM00K
KEMET Corporation
|
$0.2180 | Yes | Not Recommended | 1 nF | 1.6 kV | 300 mA | 10 % | 637 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | ||||||
|
R745F1100JE00K
KEMET Corporation
|
$0.2180 | Yes | Not Recommended | 1 nF | 1.6 kV | 300 mA | 10 % | 637 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
R745F1100JE00J
KEMET Corporation
|
$0.2250 | Yes | Not Recommended | 1 nF | 1.6 kV | 300 mA | 5 % | 637 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | |||
|
R745F1100AA00K
KEMET Corporation
|
$0.2350 | Yes | Not Recommended | 1 nF | 1.6 kV | 300 mA | 10 % | 637 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | ||||||
|
R745F11005000K
KEMET Corporation
|
$0.2350 | Yes | Not Recommended | 1 nF | 1.6 kV | 300 mA | 10 % | 637 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
R745F1100CK00J
KEMET Corporation
|
$0.2945 | Yes | Not Recommended | 1 nF | 1.6 kV | 300 mA | 5 % | 637 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | ||||||
|
R745F1100JBH0K
KEMET Corporation
|
Check for Price | Active | FILM CAPACITOR | R74 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||
|
R745F1100CKH0K
Nissei Electric Co Ltd
|
Check for Price | Transferred | 1 nF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | TIN | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||
|
R745F1100KL0-K
KEMET Corporation
|
Check for Price | Active | 1 nF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | TIN | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||
|
R745F1100GY0-J
KEMET Corporation
|
Check for Price | Active | 1 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | TIN | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |