Filter Your Search
1 - 10 of 12 results
|
747420-6
TE Connectivity
|
Check for Price | Obsolete | 25 | FEMALE | BOARD | 3/B | STEEL | D SUBMINIATURE CONNECTOR | 747420 | AMPLIMITE | NO | NO | NO | NO | 94V-0 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | TIN | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||
|
747420-4
TE Connectivity
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 2.9 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING STRAP | 1000VAC V | 5 GΩ | YES | UL, CSA | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.659 inch | 2.088 inch | 0.125 inch | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
747420-2
TE Connectivity
|
Check for Price | Obsolete | 25 | FEMALE | BOARD | 3/B | STEEL | D SUBMINIATURE CONNECTOR | 747420 | AMPLIMITE | NO | NO | NO | NO | 94V-0 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | TIN | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||
|
747420-5
TE's AMP
|
Check for Price | Obsolete | 25 | FEMALE | BOARD | 3/B | STEEL | D SUBMINIATURE CONNECTOR | 747420 | AMPLIMITE | NO | NO | NO | NO | 94V-0 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | TIN | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||
|
747420-1
TE Connectivity
|
Check for Price | Obsolete | 25 | FEMALE | BOARD | 3/B | STEEL | D SUBMINIATURE CONNECTOR | 747420 | AMPLIMITE | NO | NO | NO | NO | 94V-0 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | TIN | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||
|
747420-2
TE's AMP
|
Check for Price | Obsolete | 25 | FEMALE | BOARD | 3/B | STEEL | D SUBMINIATURE CONNECTOR | 747420 | AMPLIMITE | NO | NO | NO | NO | 94V-0 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | TIN | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||
|
747420-4
TE's AMP
|
Check for Price | Obsolete | 25 | FEMALE | BOARD | 3/B | STEEL | D SUBMINIATURE CONNECTOR | 747420 | AMPLIMITE | NO | NO | NO | NO | 94V-0 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||||
|
747420-6
TE's AMP
|
Check for Price | Obsolete | 25 | FEMALE | BOARD | 3/B | STEEL | D SUBMINIATURE CONNECTOR | 747420 | AMPLIMITE | NO | NO | NO | NO | 94V-0 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | TIN | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||
|
747420-3
TE Connectivity
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 2.9 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING STRAP | 1000VAC V | 5 GΩ | YES | UL, CSA | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.659 inch | 2.088 inch | 0.125 inch | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
747420-3
TE's AMP
|
Check for Price | Obsolete | 25 | FEMALE | BOARD | 3/B | STEEL | D SUBMINIATURE CONNECTOR | 747420 | AMPLIMITE | NO | NO | NO | NO | 94V-0 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | TYCO ELECTRONICS AMP | unknown |