Filter Your Search
1 - 10 of 11 results
|
74ABT04PW
Nexperia
|
Check for Price | Yes | Active | 5 V | 3 ns | 6 | 1 | YES | TSSOP | 50 pF | ABT | INVERTER | BICMOS | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 1995-09-18 | ||||||||||||
|
74ABT04PW-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3 ns | 6 | 1 | YES | TSSOP | 50 pF | ABT | INVERTER | BICMOS | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 14 | |||||||||||
|
74ABT04PWDH
NXP Semiconductors
|
Check for Price | Active | 5 V | 3 ns | 6 | 1 | YES | TSSOP | 50 pF | ABT | INVERTER | BICMOS | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 14 | |||||||||||||||||
|
74ABT04PW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 3 ns | 4.1 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | ABT | INVERTER | BICMOS | 20 mA | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | PLASTIC, TSSOP1-14 | compliant | 8542.39.00.01 | TSSOP | 14 | SOT402-1 | |||||
|
74ABT04PWDH-T
NXP Semiconductors
|
Check for Price | Active | 5 V | 3 ns | 6 | 1 | YES | TSSOP | 50 pF | ABT | INVERTER | BICMOS | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 14 | |||||||||||||||||
|
74ABT04PW-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 4.1 ns | YES | TSSOP | NO | INVERTER | 20 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
74ABT04PW
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 4.1 ns | YES | TSSOP | NO | INVERTER | 20 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
74ABT04PW,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 3 ns | 4.1 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | ABT | INVERTER | BICMOS | 20 mA | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | PLASTIC, TSSOP1-14 | compliant | 8542.39.00.01 | TSSOP | 14 | SOT402-1 | |||||
|
74ABT04PW
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 3 ns | 4.1 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | ABT | INVERTER | BICMOS | 20 mA | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | TSSOP | 14 | ||||||
|
74ABT04PW,118
Nexperia
|
Check for Price | Yes | Active | 5 V | 3 ns | 6 | 1 | YES | TSSOP | 50 pF | ABT | INVERTER | BICMOS | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | PLASTIC, TSSOP1-14 | compliant | 8542.39.00.01 | 1995-10-01 | TSSOP | 14 | SOT402-1 | Nexperia |